Fordata FC1601B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 1 Row by 16

RS Stock No.: 125-3296Brand: FordataManufacturers Part No.: FC1601B00-FHYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Width

4.8mm

Character Height

9.2mm

Viewing Area Width

99mm

Viewing Area Height

13mm

Viewing Area Dimensions

99 x 13mm

External Depth

11.4mm

Illumination Colour

Green, Yellow

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

122 x 33 x 11.4mm

External Height

33mm

External Width

122mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

FC

Operating Temperature Range

-20 → +70°C

Current Rating

4mA

Country of Origin

China

Product details

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Fordata Alphanumeric Displays

Stock information temporarily unavailable.

P.O.A.

Fordata FC1601B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 1 Row by 16

P.O.A.

Fordata FC1601B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 1 Row by 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Width

4.8mm

Character Height

9.2mm

Viewing Area Width

99mm

Viewing Area Height

13mm

Viewing Area Dimensions

99 x 13mm

External Depth

11.4mm

Illumination Colour

Green, Yellow

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

122 x 33 x 11.4mm

External Height

33mm

External Width

122mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

FC

Operating Temperature Range

-20 → +70°C

Current Rating

4mA

Country of Origin

China

Product details

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Fordata Alphanumeric Displays