Fordata FC2004B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 4 Rows by 20

RS Stock No.: 125-3302Brand: FordataManufacturers Part No.: FC2004B01-FHYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Height

4.8mm

Character Width

3mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 25mm

Viewing Area Height

25.2mm

External Depth

10.9mm

Background Colour

Yellow-Green

Backlight Type

LED

Illumination Colour

Green, Yellow

External Dimensions

98 x 60 x 10.9mm

External Height

60mm

External Width

98mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Voltage Rating

5V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

5mA

Driver Mounting

COB

Series

FC

Country of Origin

China

Product details

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Fordata Alphanumeric Displays

Stock information temporarily unavailable.

P.O.A.

Fordata FC2004B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 4 Rows by 20

P.O.A.

Fordata FC2004B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 4 Rows by 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Height

4.8mm

Character Width

3mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 25mm

Viewing Area Height

25.2mm

External Depth

10.9mm

Background Colour

Yellow-Green

Backlight Type

LED

Illumination Colour

Green, Yellow

External Dimensions

98 x 60 x 10.9mm

External Height

60mm

External Width

98mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Voltage Rating

5V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

5mA

Driver Mounting

COB

Series

FC

Country of Origin

China

Product details

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Fordata Alphanumeric Displays