Fordata FECC1602G-RNNYBW-66SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Reflective

RS Stock No.: 720-0207Brand: FordataManufacturers Part No.: FECC1602G-RNNYBW-66SE
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

64.5 x 16.4mm

Illumination Colour

Yellow

Background Colour

Green

External Dimensions

36 x 80mm

External Height

36mm

External Width

80mm

Controller Type

SPLC780D

Display Mode

Reflective

Display Matrix Technology

STN

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

4mA

P.O.A.

Fordata FECC1602G-RNNYBW-66SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Reflective

P.O.A.

Fordata FECC1602G-RNNYBW-66SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Reflective

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

64.5 x 16.4mm

Illumination Colour

Yellow

Background Colour

Green

External Dimensions

36 x 80mm

External Height

36mm

External Width

80mm

Controller Type

SPLC780D

Display Mode

Reflective

Display Matrix Technology

STN

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

4mA