Fortex 250PDIG Digital Soldering Station 1200W, 220V 450°C

RS Stock No.: 283-420Brand: FortexManufacturers Part No.: 250PDIG
View all in Soldering Stations

Technical documents

Specifications

Brand

Fortex

Model Number

250PDIG

Tasks Supported

Desoldering

Wattage

1200W

Primary Application Category

Desoldering

Input Voltage

220V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Display Type

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fortex 250PDIG Digital Soldering Station 1200W, 220V 450°C

P.O.A.

Fortex 250PDIG Digital Soldering Station 1200W, 220V 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fortex

Model Number

250PDIG

Tasks Supported

Desoldering

Wattage

1200W

Primary Application Category

Desoldering

Input Voltage

220V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Display Type

Digital

Country of Origin

China