Fortex HD5-MIC USB 2.0 Digital Microscope, 51 MP, 4.5X Magnification

RS Stock No.: 283-421Brand: FortexManufacturers Part No.: HD5-MIC
View all in Microscopes

Technical documents

Specifications

Brand

Fortex

Magnification Power

4.5X

Frame rate

60fps

Resolution

51 MP

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fortex HD5-MIC USB 2.0 Digital Microscope, 51 MP, 4.5X Magnification

P.O.A.

Fortex HD5-MIC USB 2.0 Digital Microscope, 51 MP, 4.5X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fortex

Magnification Power

4.5X

Frame rate

60fps

Resolution

51 MP

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Country of Origin

China