Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PTH400-RIV0.4, Copper Through Hole Contact Rivets PCB Rivet for 0.4mm Diameter, 2.2mm Length With 1.6mm Maximum

RS Stock No.: 215-7005Brand: FortexManufacturers Part No.: PTH400-RIV0.4
View all in PCB Rivets & Riveting Tools

Technical documents

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

0.4mm

For Hole Size - Removable Panel

0.6mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

PTH400-RIV0.4, Copper Through Hole Contact Rivets PCB Rivet for 0.4mm Diameter, 2.2mm Length With 1.6mm Maximum

P.O.A.

Each (In a Bag of 1000) (ex VAT)

PTH400-RIV0.4, Copper Through Hole Contact Rivets PCB Rivet for 0.4mm Diameter, 2.2mm Length With 1.6mm Maximum
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

0.4mm

For Hole Size - Removable Panel

0.6mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany