PTH400-TOOL, Rivet Insertion Tools PCB Riveting Tool for 0.4 → 2.6mm Diameter, 2.2mm Length With 0-3.5mm Maximum

RS Stock No.: 215-7014Brand: FortexManufacturers Part No.: PTH400-TOOL
View all in PCB Rivets & Riveting Tools

Technical documents

Specifications

Brand

Fortex

Type

Rivet Insertion Tools

For Hole Size

0.4 → 2.6mm

For Hole Size - Removable Panel

0.6 → 3.2mm

Height

2.2mm

Maximum Panel/Board Thickness

0-3.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

PTH400-TOOL, Rivet Insertion Tools PCB Riveting Tool for 0.4 → 2.6mm Diameter, 2.2mm Length With 0-3.5mm Maximum

P.O.A.

PTH400-TOOL, Rivet Insertion Tools PCB Riveting Tool for 0.4 → 2.6mm Diameter, 2.2mm Length With 0-3.5mm Maximum
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fortex

Type

Rivet Insertion Tools

For Hole Size

0.4 → 2.6mm

For Hole Size - Removable Panel

0.6 → 3.2mm

Height

2.2mm

Maximum Panel/Board Thickness

0-3.5mm

Country of Origin

Germany