PTH400-TOOL1.2, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 1.2mm Diameter, 2.7mm Length With

RS Stock No.: 215-7019Brand: FortexManufacturers Part No.: PTH400-TOOL1.2
View all in PCB Rivets & Riveting Tools

Technical documents

Specifications

Brand

Fortex

Type

Press Tool attachment for copper Rivets Eyelets

For Hole Size

1.2mm

For Hole Size - Removable Panel

1.6mm

Height

2.7mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

PTH400-TOOL1.2, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 1.2mm Diameter, 2.7mm Length With

P.O.A.

PTH400-TOOL1.2, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 1.2mm Diameter, 2.7mm Length With
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fortex

Type

Press Tool attachment for copper Rivets Eyelets

For Hole Size

1.2mm

For Hole Size - Removable Panel

1.6mm

Height

2.7mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany