SS60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 60 x 1.55mm
Technical documents
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 60 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1 Bag of 1 (ex VAT)
SS60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 60 x 1.55mm
10
P.O.A.
1 Bag of 1 (ex VAT)
SS60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 60 x 1.55mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 60 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China