FB2-305X457D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 457 x 305 x 1.6mm

RS Stock No.: 397-0148Brand: FotomechanixManufacturers Part No.: FB2-305X457D
View all in Copper Clad Boards

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

457 x 305 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

457mm

Thickness

1.6mm

Width

305mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

FB2-305X457D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 457 x 305 x 1.6mm

P.O.A.

FB2-305X457D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 457 x 305 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

457 x 305 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

457mm

Thickness

1.6mm

Width

305mm

Country of Origin

United Kingdom