Fox Electronics 10MHz Crystal ±30ppm 2-Pin 11.35 x 4.65 x 3.6mm

RS Stock No.: 472-0269Brand: Fox ElectronicsManufacturers Part No.: FOXS/100-20
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

10MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Pin Count

2

Length

11.35mm

Width_SC_PC

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.06kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fox Electronics 10MHz Crystal ±30ppm 2-Pin 11.35 x 4.65 x 3.6mm

P.O.A.

Fox Electronics 10MHz Crystal ±30ppm 2-Pin 11.35 x 4.65 x 3.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Standard Frequency

10MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Pin Count

2

Length

11.35mm

Width_SC_PC

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.06kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

You may be interested in