Fox Electronics, 8MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2ELF-080

RS Stock No.: 547-6907Brand: Fox ElectronicsManufacturers Part No.: H5C2ELF-080
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Output Frequency

8MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

6mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 6mm

Stock information temporarily unavailable.

P.O.A.

Fox Electronics, 8MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2ELF-080

P.O.A.

Fox Electronics, 8MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2ELF-080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Output Frequency

8MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

6mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 6mm