Technical documents
Specifications
Brand
FreecomDesktop/Rackmount
Desktop
Drives Included
1 x 1 TB
USB Ports
1 x USB 3.0
Dimensions
182 x 114 x 31mm
Number of Drives Included
1
Height
31mm
Width
114mm
Length
182mm
Connection Port
USB 3.0
Capacity of Each Included Hard Drive
1TB
Stock information temporarily unavailable.
P.O.A.
Freecom Hard Drive XS 1TB USB 3.0
1
P.O.A.
Freecom Hard Drive XS 1TB USB 3.0
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FreecomDesktop/Rackmount
Desktop
Drives Included
1 x 1 TB
USB Ports
1 x USB 3.0
Dimensions
182 x 114 x 31mm
Number of Drives Included
1
Height
31mm
Width
114mm
Length
182mm
Connection Port
USB 3.0
Capacity of Each Included Hard Drive
1TB