Technical documents
Specifications
Brand
FreecomType
Hard Drive Duplicator
Supported Form Factor
2.5 in, 3.5 in
Dimensions
140 x 126 x 70mm
Number of Drives Supported
1
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Freecom port 2.5 in, 3.5 in Hard Drive Duplicator
1
P.O.A.
Freecom port 2.5 in, 3.5 in Hard Drive Duplicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
FreecomType
Hard Drive Duplicator
Supported Form Factor
2.5 in, 3.5 in
Dimensions
140 x 126 x 70mm
Number of Drives Supported
1
Country of Origin
China
You may be interested in