Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Friwo 18W Plug In Power Supply 12V dc Output, 1.5A Output

RS Stock No.: 436-759Brand: FriwoManufacturers Part No.: 1828728
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

85mm

Country of Origin

Germany

Product details

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 18W Plug In Power Supply 12V dc Output, 1.5A Output

P.O.A.

Friwo 18W Plug In Power Supply 12V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

85mm

Country of Origin

Germany

Product details

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in