Technical documents
Specifications
Brand
FriwoPlug Type
Australia, European Plug, IEC, Japan, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Power Rating
18W
Cable Length
2m
Medical Approved
Yes
Efficiency
80%
MTBF
200000h
Depth
39.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Length
85mm
Type
Switched Mode Power Supply
Width
52mm
Country of Origin
Germany
Product details
Global Power Plug - GPP10 & GPP18 Series, Medical Versions
Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN60601-1, UL60601-1
Switch Mode - Friwo
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FriwoPlug Type
Australia, European Plug, IEC, Japan, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Power Rating
18W
Cable Length
2m
Medical Approved
Yes
Efficiency
80%
MTBF
200000h
Depth
39.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Length
85mm
Type
Switched Mode Power Supply
Width
52mm
Country of Origin
Germany
Product details
Global Power Plug - GPP10 & GPP18 Series, Medical Versions
Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN60601-1, UL60601-1