Friwo Power Brick AC/DC Adapter 24V dc Output, 6.25A Output

RS Stock No.: 794-2819Brand: FriwoManufacturers Part No.: 1893142
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

6.25A

Maximum Temperature

+40°C

Output Connector

Universal Output Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

200000h

Length

210mm

Width

62mm

Depth

38.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

Germany

Product details

Friwo 150W Medical Approved Switchmode Desktop Power Supply - DT150M Series

DT 150 Series 150W ErP level V compliant medical desktop power supplies with universal input, high efficiency and low standby power, with a C14 socket style plug connector. Typical applications for these 150W medical desktop power supplies include medical applications, patient monitors, measurement and weighing technology, blood analyser, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.

Universal input of 100 to 240 Vac
High efficiency up to 91%
Low standby power of ≤ 0.5 W
Constant voltage, current limited
Continuously short circuit proof
All standard units come with a lead of 1.83 m length

Standards

UL 2601, Class B, Class BF, IEC 60601-1

Switch Mode - Friwo

Stock information temporarily unavailable.

P.O.A.

Friwo Power Brick AC/DC Adapter 24V dc Output, 6.25A Output

P.O.A.

Friwo Power Brick AC/DC Adapter 24V dc Output, 6.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Friwo

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

6.25A

Maximum Temperature

+40°C

Output Connector

Universal Output Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

200000h

Length

210mm

Width

62mm

Depth

38.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

Germany

Product details

Friwo 150W Medical Approved Switchmode Desktop Power Supply - DT150M Series

DT 150 Series 150W ErP level V compliant medical desktop power supplies with universal input, high efficiency and low standby power, with a C14 socket style plug connector. Typical applications for these 150W medical desktop power supplies include medical applications, patient monitors, measurement and weighing technology, blood analyser, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.

Universal input of 100 to 240 Vac
High efficiency up to 91%
Low standby power of ≤ 0.5 W
Constant voltage, current limited
Continuously short circuit proof
All standard units come with a lead of 1.83 m length

Standards

UL 2601, Class B, Class BF, IEC 60601-1

Switch Mode - Friwo