Friwo 10W Plug In Power Supply 5V dc Output, 1.6A Output

RS Stock No.: 436-727Brand: FriwoManufacturers Part No.: GPP10 MEDICAL 5V
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

66mm

Width

58mm

Depth

35.5mm

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo

Stock information temporarily unavailable.

P.O.A.

Friwo 10W Plug In Power Supply 5V dc Output, 1.6A Output

P.O.A.

Friwo 10W Plug In Power Supply 5V dc Output, 1.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

66mm

Width

58mm

Depth

35.5mm

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Global Power Plug - GPP10 & GPP18 Series, Medical Versions

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
Medical safety approved
Low leakage current ≤10μA
Green power on LED indicator
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN60601-1, UL60601-1

Switch Mode - Friwo