Technical documents
Specifications
Brand
FriwoPlug Type
European
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.25A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
2m
Medical Approved
Yes
MTBF
200000h
Width
51.5mm
Length
87.5mm
Type
Switched Mode Power Supply
Minimum Temperature
0°C
Energy Efficiency Level
V
Depth
34mm
Country of Origin
Germany
Product details
Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical
Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
Approvals
Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10
Switch Mode - Friwo
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
FriwoPlug Type
European
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.25A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
2m
Medical Approved
Yes
MTBF
200000h
Width
51.5mm
Length
87.5mm
Type
Switched Mode Power Supply
Minimum Temperature
0°C
Energy Efficiency Level
V
Depth
34mm
Country of Origin
Germany
Product details
Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical
Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
Approvals
Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10
