Friwo 6W Plug In Power Supply 5V dc Output, 1A Output

RS Stock No.: 472-8392Brand: FriwoManufacturers Part No.: MPP6 5V
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

57mm

Depth

28mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Country of Origin

Germany

Product details

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Approvals

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 6W Plug In Power Supply 5V dc Output, 1A Output

P.O.A.

Friwo 6W Plug In Power Supply 5V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

57mm

Depth

28mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

65mm

Country of Origin

Germany

Product details

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Approvals

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Switch Mode - Friwo

You may be interested in