Technical documents
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
135mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
3W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Type
Switched Mode Power Supply
Width
21.2mm
Depth
28mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Length
61mm
Country of Origin
Germany
Product details
ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series
Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN 60950-1, UL 60950-1, IEC 60950
Switch Mode - Friwo
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
135mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
3W
Cable Length
2m
MTBF
200000h
Standards Met
ErP Compliant
Type
Switched Mode Power Supply
Width
21.2mm
Depth
28mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Length
61mm
Country of Origin
Germany
Product details
ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series
Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Approvals
VDE, UL
Standards
EN 60950-1, UL 60950-1, IEC 60950