FTDI Chip Universal Asynchronous Receiver & Transmitter 10-Pin DFN, FT200XD-T

RS Stock No.: 216-8418Brand: FTDI ChipManufacturers Part No.: FT200XD-T
brand-logo
View all in UART

Technical documents

Specifications

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3.4Mbps

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

+3.3 → 5.25 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

FTDI Chip Universal Asynchronous Receiver & Transmitter 10-Pin DFN, FT200XD-T
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

FTDI Chip Universal Asynchronous Receiver & Transmitter 10-Pin DFN, FT200XD-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3.4Mbps

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

+3.3 → 5.25 V