FTDI Chip FT2232D-REEL, USB Controller, 4-Channel, 3MBd, USB 1.1, USB 2.0, 5 V, 48-Pin LQFP

RS Stock No.: 888-8707Brand: FTDI ChipManufacturers Part No.: FT2232D-REEL
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

4

Data Rate

3MBd

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Height

1.4mm

Length

7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, FTDI Chip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FTDI Chip FT2232D-REEL, USB Controller, 4-Channel, 3MBd, USB 1.1, USB 2.0, 5 V, 48-Pin LQFP

P.O.A.

FTDI Chip FT2232D-REEL, USB Controller, 4-Channel, 3MBd, USB 1.1, USB 2.0, 5 V, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Transceivers

4

Data Rate

3MBd

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Height

1.4mm

Length

7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, FTDI Chip

You may be interested in