FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R

RS Stock No.: 923-1581Brand: FTDI ChipManufacturers Part No.: FT230XS-R
brand-logo
View all in UART

Technical documents

Specifications

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485, SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

0.197 x 0.157 x 0.059in

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.

Stock information temporarily unavailable.

P.O.A.

FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R

P.O.A.

FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485, SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

3MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

0.197 x 0.157 x 0.059in

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.