Technical documents
Specifications
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
7 x 7 x 1.4mm
Country of Origin
Indonesia
Product details
Serial I/O Peripherals, FTDI Chip
P.O.A.
FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-REEL
1
P.O.A.
FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-REEL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
7 x 7 x 1.4mm
Country of Origin
Indonesia
Product details