FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL

RS Stock No.: 923-1587Brand: FTDI ChipManufacturers Part No.: FT232HQ-REEL
brand-logo
View all in Multiprotocol Transceivers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 1.4mm

Country of Origin

Indonesia

Product details

Serial I/O Peripherals, FTDI Chip

Stock information temporarily unavailable.

P.O.A.

FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL

P.O.A.

FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 1.4mm

Country of Origin

Indonesia

Product details

Serial I/O Peripherals, FTDI Chip