Technical documents
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
1Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
1.8 to 5.25 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.75mm
Height
1.75mm
Length
10.2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5.3mm
Country of Origin
United States
Product details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
1Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
1.8 to 5.25 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.2 x 5.3 x 1.75mm
Height
1.75mm
Length
10.2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5.3mm
Country of Origin
United States
Product details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature