FTDI Chip FT312D-32L1C-R, USB Controller, 3.3 V, 32-Pin LQFP

RS Stock No.: 196-6422Brand: FTDI ChipManufacturers Part No.: FT312D-32L1C-R
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Maximum Operating Temperature

+85 °C

Width

7mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

FTDI Chip FT312D-32L1C-R, USB Controller, 3.3 V, 32-Pin LQFP

P.O.A.

FTDI Chip FT312D-32L1C-R, USB Controller, 3.3 V, 32-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

1

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Maximum Operating Temperature

+85 °C

Width

7mm

Minimum Operating Temperature

-40 °C