Technical documents
Specifications
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Country of Origin
Taiwan, Province Of China
Product details
Embedded Video Engine (EVE) FT800
The FT800 Embedded Video Engine (EVE) is a great and easy to use graphic controller. EVEs approach eliminates the traditional frame buffer memory as it renders an image on a line by line basis, to 1/16th pixel resolution. EVE also comes preloaded with a useful set of fonts and sounds in ROM, making it applicable for any application. Its targeted for embedded applications to produce high quality Human Machine Interfaces (HMIs). These LCD controllers have many applications, some of these include thermostats, medical appliances, instrumentation, home security systems, graphic touch pads and many more. The FT800 also has a 3 in 1 functionality that includes display, audio and touch operations. Dithering hardware also allows the chip to provide 24-bit (true colour) support on an 18-bit interface.
Key features –
3 In 1 – Graphic controller, audio processing and resistive touch controller
Built in graphics operations to allow users to create high-quality displays
Built in sound synthesizer
No frame buffer RAM required
Display enabled control output to LCD panel
Power mode control allows chip to power down, sleep and standby
Supports host interface I/O voltage from 1.8V to 3.3V
Mono audio channel output with PVM output
Anti-aliasing support
PWM output for programmable display brightness
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Country of Origin
Taiwan, Province Of China
Product details
Embedded Video Engine (EVE) FT800
The FT800 Embedded Video Engine (EVE) is a great and easy to use graphic controller. EVEs approach eliminates the traditional frame buffer memory as it renders an image on a line by line basis, to 1/16th pixel resolution. EVE also comes preloaded with a useful set of fonts and sounds in ROM, making it applicable for any application. Its targeted for embedded applications to produce high quality Human Machine Interfaces (HMIs). These LCD controllers have many applications, some of these include thermostats, medical appliances, instrumentation, home security systems, graphic touch pads and many more. The FT800 also has a 3 in 1 functionality that includes display, audio and touch operations. Dithering hardware also allows the chip to provide 24-bit (true colour) support on an 18-bit interface.
Key features –
3 In 1 – Graphic controller, audio processing and resistive touch controller
Built in graphics operations to allow users to create high-quality displays
Built in sound synthesizer
No frame buffer RAM required
Display enabled control output to LCD panel
Power mode control allows chip to power down, sleep and standby
Supports host interface I/O voltage from 1.8V to 3.3V
Mono audio channel output with PVM output
Anti-aliasing support
PWM output for programmable display brightness