Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FTDI Chip 1m USB to UART Cable in Black

RS Stock No.: 767-6200Brand: FTDI ChipManufacturers Part No.: TTL-232R-RPI
brand-logo
View all in Raspberry Pi Cables

Technical documents

Specifications

Cable Type

USB to UART Cable

Cable Length

1m

Colour

Black

Country of Origin

Indonesia

Product details

Raspberry Pi USB to TTL Level Serial UART Converter Cable, FTDI Chip

The TTL-232R-Rpi from FTDI is a USB to TTL level serial UART converter cable designed for use with a Raspberry Pi. Upon inspection, there is a USB connector with USB 2.0 full speed compatibility and 3 single pole 0.1m pitch header that connects to a serial port on the Raspberry Pi board. The cable is configured electrically to process and drive +3.3 V logic level UART signals.

What is the purpose of the cable?

This cable provides a simple method to analyse and debug your Raspberry Pi programming. The cable is connected to the Raspberry Pi ARM processor UART receive/transmit and provides detailed information from the Linux kernel to your PC.

Cable Signal Description

• GND; black - Device ground supply pin. Connects to the RPI ground pin
• TXD; orange - Transmit Asynchronous Data output. Connects to RXD input on RPi board
• RXD; Yellow - Receive Asynchronous Data input. Connects to TXD output on RPi board

TTL-232R-Rpi Key Features

• Internal EEPROM
• Lower Operating and Suspend Current
• Low USB Bandwidth Consumption
• High Output Drive Option
• UART Pin Signal Inversion
• FCC and CE compliant
• 3.3 V TTL inputs
• FCC and CE compliant

Communication Parameters

• Speed: 115200 baud
• Bits: 8
• Parity: None
• Stop Bits: 1
• Flow Control: None

Application Information

FTDI TTL-232R-RPi cable provides USB to TTL Level UART solutions and is customised for operation specific to the Raspberry Pi.

The Raspberry Pi Community

There is a huge sense of community around Raspberry Pi. The Raspberry Pi site features projects, blogs and downloadable software for you to get stuck into, or even to help spark your ideas. There is also a Forum section where you can discuss topics and ask for help from other Raspberry Pi users. Help Guides and other documentation are available to help you get started on your project. Find all of this information at: https://www.raspberrypi.org/

Stock information temporarily unavailable.

P.O.A.

FTDI Chip 1m USB to UART Cable in Black

P.O.A.

FTDI Chip 1m USB to UART Cable in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Type

USB to UART Cable

Cable Length

1m

Colour

Black

Country of Origin

Indonesia

Product details

Raspberry Pi USB to TTL Level Serial UART Converter Cable, FTDI Chip

The TTL-232R-Rpi from FTDI is a USB to TTL level serial UART converter cable designed for use with a Raspberry Pi. Upon inspection, there is a USB connector with USB 2.0 full speed compatibility and 3 single pole 0.1m pitch header that connects to a serial port on the Raspberry Pi board. The cable is configured electrically to process and drive +3.3 V logic level UART signals.

What is the purpose of the cable?

This cable provides a simple method to analyse and debug your Raspberry Pi programming. The cable is connected to the Raspberry Pi ARM processor UART receive/transmit and provides detailed information from the Linux kernel to your PC.

Cable Signal Description

• GND; black - Device ground supply pin. Connects to the RPI ground pin
• TXD; orange - Transmit Asynchronous Data output. Connects to RXD input on RPi board
• RXD; Yellow - Receive Asynchronous Data input. Connects to TXD output on RPi board

TTL-232R-Rpi Key Features

• Internal EEPROM
• Lower Operating and Suspend Current
• Low USB Bandwidth Consumption
• High Output Drive Option
• UART Pin Signal Inversion
• FCC and CE compliant
• 3.3 V TTL inputs
• FCC and CE compliant

Communication Parameters

• Speed: 115200 baud
• Bits: 8
• Parity: None
• Stop Bits: 1
• Flow Control: None

Application Information

FTDI TTL-232R-RPi cable provides USB to TTL Level UART solutions and is customised for operation specific to the Raspberry Pi.

The Raspberry Pi Community

There is a huge sense of community around Raspberry Pi. The Raspberry Pi site features projects, blogs and downloadable software for you to get stuck into, or even to help spark your ideas. There is also a Forum section where you can discuss topics and ask for help from other Raspberry Pi users. Help Guides and other documentation are available to help you get started on your project. Find all of this information at: https://www.raspberrypi.org/