Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output

RS Stock No.: 720-3739Brand: FTDI ChipManufacturers Part No.: VNCLO-PSU-EU
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Input Connector

EU Plug

Number of Outputs

1

Power Rating

9W

Country of Origin

China

Product details

Vinco Development Module

The Vinculo is a dual channel USB Host/Device Controller is targeted at rapid development and prototyping of USB Host/Device interfaces. An optional Vinculo prototyping board provides add-on expansion board support. The Vinculo features an 8-channel, 10Bit ADC, PWM interface and supports connectivity to a wide range of application boards developed by the Arduino open-source community. These include Ethernet, motor control, LCD and many others.

Microcontroller: VNC2-64Q, Variable clock speed: 12/24/48MHz
Flash memory: 256KB, RAM: 16KB
Operating voltage: +5V, Input power supply: +9V
Digital I/O: 30, Analogue I/O: 8
USB port: 2 – configurable for host or device operation
Superset of the Arduino Duemilanove / Uno development boards
FTDI Integrated Development Environment (IDE) including code editor, compiler, assembler and debugger, supplied free of charge and supporting ANSI C coding for easy portability and maintainability
Precompiled drivers for a variety of interfaces e.g. USB, UART, SPI
Precompiled driver support for a wide range of USB host classes including Mass Storage, Human Interface Devices (keyboards, mice), audio devices, video devices (webcam) with many more under development
Compatible with existing Arduino shields
A software configuration wizard is currently under development

Stock information temporarily unavailable.

P.O.A.

FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output

P.O.A.

FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Input Connector

EU Plug

Number of Outputs

1

Power Rating

9W

Country of Origin

China

Product details

Vinco Development Module

The Vinculo is a dual channel USB Host/Device Controller is targeted at rapid development and prototyping of USB Host/Device interfaces. An optional Vinculo prototyping board provides add-on expansion board support. The Vinculo features an 8-channel, 10Bit ADC, PWM interface and supports connectivity to a wide range of application boards developed by the Arduino open-source community. These include Ethernet, motor control, LCD and many others.

Microcontroller: VNC2-64Q, Variable clock speed: 12/24/48MHz
Flash memory: 256KB, RAM: 16KB
Operating voltage: +5V, Input power supply: +9V
Digital I/O: 30, Analogue I/O: 8
USB port: 2 – configurable for host or device operation
Superset of the Arduino Duemilanove / Uno development boards
FTDI Integrated Development Environment (IDE) including code editor, compiler, assembler and debugger, supplied free of charge and supporting ANSI C coding for easy portability and maintainability
Precompiled drivers for a variety of interfaces e.g. USB, UART, SPI
Precompiled driver support for a wide range of USB host classes including Mass Storage, Human Interface Devices (keyboards, mice), audio devices, video devices (webcam) with many more under development
Compatible with existing Arduino shields
A software configuration wizard is currently under development