Fuji Electric 2MBi200VA-060-50 Series IGBT Module, 200 A 600 V, 7-Pin M263, Panel Mount

RS Stock No.: 771-6291Brand: Fuji ElectricManufacturers Part No.: 2MBi200VA-060-50
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

650 W

Configuration

Series

Package Type

M263

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

94 x 34 x 30mm

Maximum Operating Temperature

+150 °C

Product details

IGBT Modules 2-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

P.O.A.

Fuji Electric 2MBi200VA-060-50 Series IGBT Module, 200 A 600 V, 7-Pin M263, Panel Mount

P.O.A.

Fuji Electric 2MBi200VA-060-50 Series IGBT Module, 200 A 600 V, 7-Pin M263, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

650 W

Configuration

Series

Package Type

M263

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

94 x 34 x 30mm

Maximum Operating Temperature

+150 °C

Product details

IGBT Modules 2-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.