Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

RS Stock No.: 790-3388Brand: FujitsuManufacturers Part No.: FBR53ND12-Y-HW
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Coil Power

860mW

Coil Resistance

167Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

40A

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Depth

12.3mm

Length

15.7mm

Life

100 x 10³ Operations

Contact Material

Silver Alloy

Height

14mm

Product details

Fujitsu FBR53 Series

FBR53 Series Automotive power relay features a high current contact capacity of 30 A

Contact rating 25 A @ 14 V dc (resistive)
Electrical life minimum 100 x 103 operations
Operating temperature range -40°C to +125°C (no frost)

P.O.A.

Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

P.O.A.

Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Coil Power

860mW

Coil Resistance

167Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

40A

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Depth

12.3mm

Length

15.7mm

Life

100 x 10³ Operations

Contact Material

Silver Alloy

Height

14mm

Product details

Fujitsu FBR53 Series

FBR53 Series Automotive power relay features a high current contact capacity of 30 A

Contact rating 25 A @ 14 V dc (resistive)
Electrical life minimum 100 x 103 operations
Operating temperature range -40°C to +125°C (no frost)