Fujitsu PCB Mount Automotive Relay, 24V dc Coil Voltage, 14A Switching Current

RS Stock No.: 195-8135Brand: FujitsuManufacturers Part No.: FBR582ND24-Y
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

24V dc

Coil Resistance

170Ω

Number of Poles

1

Switching Current

14A

Maximum Switching Current DC

14 A

Maximum Switching Voltage DC

32V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Depth

20.3mm

Series

FBR582

Height

17.5mm

Length

26.5mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Fujitsu PCB Mount Automotive Relay, 24V dc Coil Voltage, 14A Switching Current

P.O.A.

Fujitsu PCB Mount Automotive Relay, 24V dc Coil Voltage, 14A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

24V dc

Coil Resistance

170Ω

Number of Poles

1

Switching Current

14A

Maximum Switching Current DC

14 A

Maximum Switching Voltage DC

32V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Depth

20.3mm

Series

FBR582

Height

17.5mm

Length

26.5mm

Country of Origin

Malaysia