Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

RS Stock No.: 790-3322Brand: FujitsuManufacturers Part No.: FTR-F3AA012E-HA
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.3mm

Coil Resistance

720Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

10kV

Depth

7mm

Life

100 x 10³ Operations

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

FTR-F3 Series Power Relay

FTR-F3 Power relay from Fujitsu.

High density mounting
Contact rating 5 A @ 250 Vac / 30 V dc

Standards

UL, CSA

Fujitsu

Stock information temporarily unavailable.

P.O.A.

Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

P.O.A.

Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.3mm

Coil Resistance

720Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

10kV

Depth

7mm

Life

100 x 10³ Operations

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

FTR-F3 Series Power Relay

FTR-F3 Power relay from Fujitsu.

High density mounting
Contact rating 5 A @ 250 Vac / 30 V dc

Standards

UL, CSA

Fujitsu