Fujitsu PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 790-3347Brand: FujitsuManufacturers Part No.: FTR-LYCA012Y
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Length

28mm

Coil Resistance

847Ω

Coil Power

170mW

Height

15mm

Life

50 x 10³ Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

144 W

Application

Power

Product details

FTR-LY Series Power Relay

FTR-LY Series power relay from Fujitsu feature a slim profile (5 mm) for high density mounting

Silver alloy contacts
Contact Rating 6 A @ 250 V ac / 24 V dc

Approvals

VDE, SEMKO, FIMKO, DEMKO, NEMKO

Standards

UL, CSA

Fujitsu

Stock information temporarily unavailable.

P.O.A.

Fujitsu PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

P.O.A.

Fujitsu PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Length

28mm

Coil Resistance

847Ω

Coil Power

170mW

Height

15mm

Life

50 x 10³ Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

144 W

Application

Power

Product details

FTR-LY Series Power Relay

FTR-LY Series power relay from Fujitsu feature a slim profile (5 mm) for high density mounting

Silver alloy contacts
Contact Rating 6 A @ 250 V ac / 24 V dc

Approvals

VDE, SEMKO, FIMKO, DEMKO, NEMKO

Standards

UL, CSA

Fujitsu