Fujitsu PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 790-3341Brand: FujitsuManufacturers Part No.: FTR-LYCA024Y
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Isolation Coil To Contact

6kV

Depth

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

50 x 10³ Operations

Maximum Switching Power DC

144 W

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Product details

FTR-LY Series Power Relay

FTR-LY Series power relay from Fujitsu feature a slim profile (5 mm) for high density mounting

Silver alloy contacts
Contact Rating 6 A @ 250 V ac / 24 V dc

Approvals

VDE, SEMKO, FIMKO, DEMKO, NEMKO

Standards

UL, CSA

Fujitsu

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fujitsu PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

Fujitsu PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Isolation Coil To Contact

6kV

Depth

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

50 x 10³ Operations

Maximum Switching Power DC

144 W

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Product details

FTR-LY Series Power Relay

FTR-LY Series power relay from Fujitsu feature a slim profile (5 mm) for high density mounting

Silver alloy contacts
Contact Rating 6 A @ 250 V ac / 24 V dc

Approvals

VDE, SEMKO, FIMKO, DEMKO, NEMKO

Standards

UL, CSA

Fujitsu

You may be interested in