Fujitsu PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

RS Stock No.: 195-8150Brand: FujitsuManufacturers Part No.: JV-5-KT
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Maximum Switching Current DC

5 A

Maximum Switching Current AC

5 A

Maximum Switching Current (AC)

5 A

Maximum Switching Current (DC)

5 A

Length

17.8mm

Coil Resistance

83.3Ω

Coil Power

300mW

Series

JV

Height

12.8mm

Isolation Coil To Contact

10000 (Surge)V

Depth

10.3mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fujitsu PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

P.O.A.

Fujitsu PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fujitsu

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Maximum Switching Current DC

5 A

Maximum Switching Current AC

5 A

Maximum Switching Current (AC)

5 A

Maximum Switching Current (DC)

5 A

Length

17.8mm

Coil Resistance

83.3Ω

Coil Power

300mW

Series

JV

Height

12.8mm

Isolation Coil To Contact

10000 (Surge)V

Depth

10.3mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Country of Origin

China