Technical documents
Specifications
Brand
FujitsuDisplay Resolution
1024 x 768pixel
RAM Size
64 MB
Display Layers
6
Video Formats
NTSC, PAL
Maximum Frequency
133MHz
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
256
Data Bus Width
8bit
Interface Type
Serial-I2C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
P.O.A.
Production pack (Tube)
10
P.O.A.
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FujitsuDisplay Resolution
1024 x 768pixel
RAM Size
64 MB
Display Layers
6
Video Formats
NTSC, PAL
Maximum Frequency
133MHz
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
256
Data Bus Width
8bit
Interface Type
Serial-I2C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V