Fulleon Red Centrifugal Bell, 84dB at 1 Metre, 24 V

RS Stock No.: 530-5978Brand: FulleonManufacturers Part No.: CFB4D24
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Fulleon

Supply Voltage

24 V

Decibels at 1 Metre

84dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

112 mm

Maximum Decibel

84dB

Maximum Temperature

+55°C

Minimum Temperature

-10°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fulleon Red Centrifugal Bell, 84dB at 1 Metre, 24 V

P.O.A.

Fulleon Red Centrifugal Bell, 84dB at 1 Metre, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Fulleon

Supply Voltage

24 V

Decibels at 1 Metre

84dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

112 mm

Maximum Decibel

84dB

Maximum Temperature

+55°C

Minimum Temperature

-10°C

You may be interested in