Technical documents
Specifications
Brand
FulleonSeries
Fulleon VoCALL
Depth
87 mm
Height
42 mm
Width
87mm
Activation Device
Pull Cord/Call Button
Stock information temporarily unavailable.
P.O.A.
Fulleon CFVCEA Alarm
1
P.O.A.
Fulleon CFVCEA Alarm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FulleonSeries
Fulleon VoCALL
Depth
87 mm
Height
42 mm
Width
87mm
Activation Device
Pull Cord/Call Button