Technical documents
Specifications
Brand
FulleonSupply Voltage
86 → 264 V ac
Decibels at 1 Metre
102dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Minimum Decibel
83dB
Maximum Decibel
110dB
Base Length
103mm
Housing Material
ABS
Maximum Temperature
+70°C
Minimum Temperature
-25°C
You may be interested in
P.O.A.
Red deep base sounder,86-264Vac
1
P.O.A.
Red deep base sounder,86-264Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
FulleonSupply Voltage
86 → 264 V ac
Decibels at 1 Metre
102dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Minimum Decibel
83dB
Maximum Decibel
110dB
Base Length
103mm
Housing Material
ABS
Maximum Temperature
+70°C
Minimum Temperature
-25°C
You may be interested in