Technical documents
Specifications
Brand
FUSS-EMVMaximum Current Rating
16A
Maximum Voltage Rating
528 V ac
Mounting Type
Panel Mount
Termination Style
Screw
Number of Phases
3
Series
3F480
Number of Stages
Two Stage
Operating Frequency
50 → 60Hz
Length
257mm
Depth
110mm
Height
255mm
Dimensions
257 x 55 x 255mm
Leakage Current
6 mA
Maximum Operating Temperature
+45°C
Power Loss
16W
Product details
3-Phase EMI-Line-Filter, 3F480 Series
EMI Line filter are used in electronic drive systems, machines and devices to reduce the high frequency interference voltage to a normal value.
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FUSS-EMVMaximum Current Rating
16A
Maximum Voltage Rating
528 V ac
Mounting Type
Panel Mount
Termination Style
Screw
Number of Phases
3
Series
3F480
Number of Stages
Two Stage
Operating Frequency
50 → 60Hz
Length
257mm
Depth
110mm
Height
255mm
Dimensions
257 x 55 x 255mm
Leakage Current
6 mA
Maximum Operating Temperature
+45°C
Power Loss
16W
Product details
3-Phase EMI-Line-Filter, 3F480 Series
EMI Line filter are used in electronic drive systems, machines and devices to reduce the high frequency interference voltage to a normal value.
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)
