Futaba GP1212A02A VFD Display 64 x 256 Japanese I2C, RS232, USB 2.0 I/F 4.75 → 5.25 V dc

RS Stock No.: 665-9838Brand: FutabaManufacturers Part No.: GP1212A02A
brand-logo
View all in VFD Displays

Technical documents

Specifications

Brand

Futaba

Viewing Area Dimensions

115.1 x 28.7mm

Viewing Area Height

28.7mm

Viewing Area Width

115.1mm

Display Matrix

64 x 256

Character Set

Japanese

Display Colours

Green

Interface Type

I2C, RS232, USB 2.0

External Dimensions

50 x 159 x 21.2mm

External Depth

21.2mm

External Height

50mm

External Width

159mm

Maximum Supply Voltage

5.25V dc

Minimum Supply Voltage

4.75V dc

Supply Voltage Range

4.75 → 5.25 V dc

Product details

VFD Dot Graphic Scrolling Displays

High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.

8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red

Futaba Graphic VFD

Stock information temporarily unavailable.

P.O.A.

Futaba GP1212A02A VFD Display 64 x 256 Japanese I2C, RS232, USB 2.0 I/F 4.75 → 5.25 V dc
Select packaging type

P.O.A.

Futaba GP1212A02A VFD Display 64 x 256 Japanese I2C, RS232, USB 2.0 I/F 4.75 → 5.25 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Futaba

Viewing Area Dimensions

115.1 x 28.7mm

Viewing Area Height

28.7mm

Viewing Area Width

115.1mm

Display Matrix

64 x 256

Character Set

Japanese

Display Colours

Green

Interface Type

I2C, RS232, USB 2.0

External Dimensions

50 x 159 x 21.2mm

External Depth

21.2mm

External Height

50mm

External Width

159mm

Maximum Supply Voltage

5.25V dc

Minimum Supply Voltage

4.75V dc

Supply Voltage Range

4.75 → 5.25 V dc

Product details

VFD Dot Graphic Scrolling Displays

High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.

8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red

Futaba Graphic VFD