Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gai-Tronics Phone Accessory, Acoustic Hood

RS Stock No.: 645-1937Brand: Gai-TronicsManufacturers Part No.: 501-09-0074-701
brand-logo
View all in Phone Accessories

Technical documents

Specifications

Accessory Type

Acoustic Hood

Units per Package

1

Country of Origin

United Kingdom

Product details

Marine Telephone Hood

The marine telephone hood has been designed specifically for installation in hazardous or arduous areas and as such is totally robust and environment proof. Typical applications are the offshore and onshore petrochemical industries, the power and construction industries. The hood is manufactured in two separate halves from a class 1 polyester resin reinforced with glass fibres, then bonded and held together with stainless steel rivets. Within a sandwich of the fibreglass in the rear half is a MDF board support that allows telephones up to 20kg to be mounted.

Noise reduction of 9dB
Wall or post mounting
BS 476 part 7
Dimensions (W x H x D): 740 x 790 x 580mm
Weight: 15kg

Acoustic Hoods

Telephones need to be purchased separately.

Stock information temporarily unavailable.

P.O.A.

Gai-Tronics Phone Accessory, Acoustic Hood

P.O.A.

Gai-Tronics Phone Accessory, Acoustic Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Acoustic Hood

Units per Package

1

Country of Origin

United Kingdom

Product details

Marine Telephone Hood

The marine telephone hood has been designed specifically for installation in hazardous or arduous areas and as such is totally robust and environment proof. Typical applications are the offshore and onshore petrochemical industries, the power and construction industries. The hood is manufactured in two separate halves from a class 1 polyester resin reinforced with glass fibres, then bonded and held together with stainless steel rivets. Within a sandwich of the fibreglass in the rear half is a MDF board support that allows telephones up to 20kg to be mounted.

Noise reduction of 9dB
Wall or post mounting
BS 476 part 7
Dimensions (W x H x D): 740 x 790 x 580mm
Weight: 15kg

Acoustic Hoods

Telephones need to be purchased separately.