Gai-Tronics Commander Rugged Phone

RS Stock No.: 228-3459Brand: Gai-TronicsManufacturers Part No.: 620-B221422122A
brand-logo
View all in Landline Phones

Technical documents

Specifications

Model

Commander

Ring Indicator

Audible

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Commander, 15 button, Analogue phone

The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.
The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism

Vandal Resistant Handset and Cord
Robust and weather resistant: IP65
Dual purpose design for wall or desk mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or Customised units
Handset cord length options
CE Compliant

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gai-Tronics Commander Rugged Phone

Calibration type

P.O.A.

Gai-Tronics Commander Rugged Phone
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

Commander

Ring Indicator

Audible

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Commander, 15 button, Analogue phone

The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.
The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism

Vandal Resistant Handset and Cord
Robust and weather resistant: IP65
Dual purpose design for wall or desk mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or Customised units
Handset cord length options
CE Compliant

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

You may be interested in