Ganter Stainless Steel M20 x 1.5mm Index Plunger, 91mm Long

RS Stock No.: 100-146Brand: GanterManufacturers Part No.: GN 617.1-10-AK-NI
brand-logo

Technical documents

Specifications

Brand

Ganter

Type

Indexing Plunger

Body Material

Stainless Steel

Thread Size

M20 x 1.5mm

Length

91mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Ganter Stainless Steel M20 x 1.5mm Index Plunger, 91mm Long

P.O.A.

Ganter Stainless Steel M20 x 1.5mm Index Plunger, 91mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ganter

Type

Indexing Plunger

Body Material

Stainless Steel

Thread Size

M20 x 1.5mm

Length

91mm

Country of Origin

Germany