Gard Plasticases Rétro Plastic Equipment case, 349 x 264 x 86mm

RS Stock No.: 255-4701Brand: Gard PlasticasesManufacturers Part No.: 255-4701
View all in Transit Cases

Technical documents

Specifications

Material

PP

Internal Height

339 mm

Internal Width

248 mm

Series

Rétro

Internal Depth

81mm

Internal Dimensions

339 x 248 x 81mm

External Height

349 mm

External Width

264 mm

External Depth

86mm

External Dimensions

349 x 264 x 86mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

No

Dividers

No

Weight

508g

Finish

Textured

Country of Origin

France

Product details

Case with Integral Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gard Plasticases Rétro Plastic Equipment case, 349 x 264 x 86mm

P.O.A.

Gard Plasticases Rétro Plastic Equipment case, 349 x 264 x 86mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material

PP

Internal Height

339 mm

Internal Width

248 mm

Series

Rétro

Internal Depth

81mm

Internal Dimensions

339 x 248 x 81mm

External Height

349 mm

External Width

264 mm

External Depth

86mm

External Dimensions

349 x 264 x 86mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

No

Dividers

No

Weight

508g

Finish

Textured

Country of Origin

France

Product details

Case with Integral Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

You may be interested in