Gates PCV 14MGT 2590 20 Timing Belt, 185 Teeth, 2590mm Length, 20mm Width

RS Stock No.: 212-1981Brand: GatesManufacturers Part No.: 9239-B4185
brand-logo
View all in Timing Belts

Technical documents

Specifications

Brand

Gates

Length

2590mm

Width

20mm

Pitch

14mm

Number Of Teeth

185

Profile

14MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Gates PCV 14MGT 2590 20 Timing Belt, 185 Teeth, 2590mm Length, 20mm Width

P.O.A.

Gates PCV 14MGT 2590 20 Timing Belt, 185 Teeth, 2590mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Length

2590mm

Width

20mm

Pitch

14mm

Number Of Teeth

185

Profile

14MGT

Material

Polyurethane

Country of Origin

United States