Technical documents
Specifications
Brand
GatesBelt Section
SPA
Outer Length
1650mm
Datum Length
1632mm
Inside Length
1587mm
Series
Super HC
Top Width
12.7mm
Height
10mm
Length
1600mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Gates Drive Belt, belt section SPA, 1600mm Length
1
P.O.A.
Gates Drive Belt, belt section SPA, 1600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GatesBelt Section
SPA
Outer Length
1650mm
Datum Length
1632mm
Inside Length
1587mm
Series
Super HC
Top Width
12.7mm
Height
10mm
Length
1600mm
Country of Origin
Poland